+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT0J152AP

Capacitor: electrolytic; low ESR; SMD; 1500uF; 6.3VDC; Ø8x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT0J152AP

Alternative designations: EEE-FT0J152AP

TME Symbol:
EEEFT0J152AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
1.5mF
Operating voltage
6.3V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.85Ω
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Case
F
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight1.193 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT0J152AP
250 in TME stock
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.37 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 500 pcs