+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1C821UP

Capacitor: electrolytic; low ESR; SMD; 820uF; 16VDC; Ø8x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1C821UP

Alternative designations: EEE-FT1C821UP

TME Symbol:
EEEFT1C821UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
820µF
Operating voltage
16V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1C821UP
0 in TME stock
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 500)
Hardly available product