+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1E821AP

Capacitor: electrolytic; low ESR; SMD; 820uF; 25VDC; Ø10x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1E821AP

Alternative designations: EEE-FT1E821AP

TME Symbol:
EEEFT1E821AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
820µF
Operating voltage
25V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Impedance
60mΩ
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Case
G
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight1.814 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1E821AP
544 in TME stock
Net price for quantities from 1 pcs - 1.13 GBPGross price for quantities from 1 pcs - 1.35 GBP
Net price for quantities from 5 pcs - 0.84 GBPGross price for quantities from 5 pcs - 1.00 GBP
Net price for quantities from 10 pcs - 0.69 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.42 GBPGross price for quantities from 50 pcs - 0.51 GBP
Net price for quantities from 100 pcs - 0.36 GBPGross price for quantities from 100 pcs - 0.43 GBP
Net price for quantities from 200 pcs - 0.33 GBPGross price for quantities from 200 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs