+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1H331GP

Capacitor: electrolytic; low ESR; SMD; 330uF; 50VDC; Ø10x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1H331GP

Alternative designations: EEE-FT1H331GP

TME Symbol:
EEEFT1H331GP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Impedance
0.12Ω
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight1.721 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1H331GP
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs