+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1V331AP

Capacitor: electrolytic; low ESR; SMD; 330uF; 35VDC; Ø8x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1V331AP

Alternative designations: EEE-FT1V331AP

TME Symbol:
EEEFT1V331AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
5000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Case
F
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight1.229 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1V331AP
788 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 GBPGross price for quantities from 1 pcs - 0.81 GBP
Net price for quantities from 10 pcs - 0.42 GBPGross price for quantities from 10 pcs - 0.51 GBP
Net price for quantities from 50 pcs - 0.36 GBPGross price for quantities from 50 pcs - 0.43 GBP
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.40 GBP
Net price for quantities from 500 pcs - 0.27 GBPGross price for quantities from 500 pcs - 0.32 GBP
Net price for quantities from 1000 pcs - 0.25 GBPGross price for quantities from 1000 pcs - 0.30 GBP
Net price for quantities from 1500 pcs - 0.23 GBPGross price for quantities from 1500 pcs - 0.28 GBP
Net price for quantities from 2500 pcs - 0.23 GBPGross price for quantities from 2500 pcs - 0.27 GBP
Packaging method by the manufacturer:Reel = 500 pcs