+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1V561GP

Capacitor: electrolytic; low ESR; SMD; 560uF; 35VDC; Ø10x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1V561GP

Alternative designations: EEE-FT1V561GP

TME Symbol:
EEEFT1V561GP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
560µF
Operating voltage
35V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Impedance
60mΩ
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight1.659 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1V561GP
111 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)