+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFTA331XAV

Capacitor: electrolytic; low ESR; SMD; 330uF; 10VDC; Ø6.3x8mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFTA331XAV

Alternative designations: EEE-FTA331XAV

TME Symbol:
EEEFTA331XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFTA331XAV
0 in TME stock
Net price for quantities from 900 pcs - 0.53 USDGross price for quantities from 900 pcs - 0.63 USD
Net price for quantities from 1800 pcs - 0.49 USDGross price for quantities from 1800 pcs - 0.59 USD
Net price for quantities from 2700 pcs - 0.48 USDGross price for quantities from 2700 pcs - 0.57 USD
Net price for quantities from 3600 pcs - 0.47 USDGross price for quantities from 3600 pcs - 0.56 USD
Net price for quantities from 4500 pcs - 0.46 USDGross price for quantities from 4500 pcs - 0.55 USD
Net price for quantities from 6300 pcs - 0.46 USDGross price for quantities from 6300 pcs - 0.55 USD
No. of pieces (Multiplicity: 900)