+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2C221

Capacitor: electrolytic; low ESR; THT; 220uF; 160VDC; Ø16x31.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2C221

Alternative designations: EEU-EB2C221

TME Symbol:
EEUEB2C221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
160V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
EB
Capacitors features
long life
Height
31.5mm
Diameter
16mm
Gross weight9.69 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEB2C221
45 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 3 pcs - 2.23 USDGross price for quantities from 3 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.74 USDGross price for quantities from 20 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs