+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2E220

Capacitor: electrolytic; low ESR; THT; 22uF; 250VDC; Ø12.5x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2E220

Alternative designations: EEU-EB2E220

TME Symbol:
EEUEB2E220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
250V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
EB
Capacitors features
long life
Height
20mm
Diameter
12.5mm
Gross weight4.06 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEB2E220
0 in TME stock
Net price for quantities from 2000 pcs - 0.74 EURGross price for quantities from 2000 pcs - 0.89 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.