+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK2A101V

Capacitor: electrolytic; low ESR; SMD; 100uF; 100VDC; Ø16x16.8mm


Manufacturer: PANASONIC

Manufacturer part number:
EEVFK2A101V

Alternative designations: EEV-FK2A101V

TME Symbol:
EEVFK2A101V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø16x16.8mm
Tolerance
±20%
Service life
5000h
Impedance
0.17Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
16.8mm
Diameter
16mm
Gross weight5.937 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK2A101V
0 in TME stock
Net price for quantities from 125 pcs - 1.53 USDGross price for quantities from 125 pcs - 1.84 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.