+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFD25/13/9-3F3

Core: ferrite; EFD; 3F3; 2000nH; 3300mm3; 58mm2; A: 25mm; B: 12.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
EFD25/13/9-3F3

Alternative designations: 431202041161

TME Symbol:
EFD25/13/9-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
EFD
Material
3F3
Inductance factor AL
2000nH
Effective core volume (Ve)
3300mm3
Effective core cross-section (Ae)
58mm2
A dimension
25mm
B dimension
12.5mm
C dimension
9.1mm
D dimension
9.3mm
E dimension
18.7mm
F dimension
11.4mm
Dimension G
5.2mm
Quantity in set/package
1pcs.
Dimensions
Gross weight7.89 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
EFD25/13/9-3F3
0 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.