+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFD30/15/9-3C94

Core: ferrite; EFD; 3C94; 2100nH; 4700mm3; 69mm2; A: 30mm; B: 15mm


Manufacturer: FERROXCUBE

Manufacturer part number:
EFD30/15/9-3C94

Alternative designations: 432701810091

TME Symbol:
EFD30/15/9-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
EFD
Material
3C94
Inductance factor AL
2100nH
Effective core volume (Ve)
4700mm3
Effective core cross-section (Ae)
69mm2
A dimension
30mm
B dimension
15mm
C dimension
9.1mm
D dimension
11.2mm
E dimension
22.4mm
F dimension
14.6mm
Dimension G
4.9mm
Quantity in set/package
1pcs.
Dimensions
Gross weight11.36 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
EFD30/15/9-3C94
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.