+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGU-0800

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45


Manufacturer: Comparta

Manufacturer part number:
EGU-0800
TME Symbol:
EGU-0800

Specification

Manufacturer
Comparta
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting, for wall mounting
Connection
RJ45
Power consumption
9.2W
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
30mm
Depth
103.8mm
Height
140mm
Operating temperature
-10...65°C
Supply voltage
  • 12...48V DC
Gross weight669 g
Certificates
See other products in this category: Industrial Networks Comparta,
*
EGU-0800
1 in TME stock
Net price for quantities from 1 pcs - 153.23 EURGross price for quantities from 1 pcs - 183.88 EUR
Net price for quantities from 5 pcs - 142.22 EURGross price for quantities from 5 pcs - 170.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.