+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKR3F101K06FF7

Capacitor: ceramic; 100pF; 3.15kV; ±10%; THT; 7.5mm


Manufacturer: SAMWHA

Manufacturer part number:
EKR3F101K06FF7
TME Symbol:
EKR3F101K06FF7

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
3.15kV
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKR3F101K06FF7
0 in TME stock
Net price for quantities from 1500 pcs - 0.05 USDGross price for quantities from 1500 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.