+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL100D10-05

Relay: solid state; Ucntrl: 4÷8VDC; 10A; 3÷100VDC; on panel; EL DC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EL100D10-05
TME Symbol:
EL100D10-05

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...8V DC
Max. operating current
10A
Switched voltage
3...100V DC
Mounting
on panel
Relay variant
current source
Manufacturer series
EL DC
Body dimensions
36.6x21.1x25.4mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight17.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EL100D10-05
0 in TME stock
Net price for quantities from 1 pcs - 45.78 USDGross price for quantities from 1 pcs - 54.94 USD
Net price for quantities from 10 pcs - 43.60 USDGross price for quantities from 10 pcs - 52.32 USD
Net price for quantities from 50 pcs - 41.62 USDGross price for quantities from 50 pcs - 49.94 USD
Net price for quantities from 100 pcs - 40.40 USDGross price for quantities from 100 pcs - 48.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.