+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL34143A

Programmable electronic load DC; 150V; 60A; 350W; 133x213x459mm

Manufacturer: KEYSIGHT

Manufacturer part number:
EL34143A
TME Symbol:
EL34143A

Specification

Manufacturer
KEYSIGHT
Type of meter
programmable electronic load DC
Operating voltage
150V
Operating current
60A
Maximum power
350W
Dimensions
133x213x459mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP
Measuring instrument features
datalogging
Number of channels
1
Related items
EL34GPBU
Supported formats
CSV
Interface
  • GPIB (option)
  • LAN
  • USB
Additional functions
  • ammeter
  • oscilloscope
  • voltmeter
Supply voltage
  • 100...240V AC
Gross weight6.5 kg

WATCH VIDEO

See other products in this category: Electronic Loads KEYSIGHT
*
EL34143A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.