+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EMB-IMX8MP-02

Single-board computer; ARM,Cortex A53; 2GBRAM; WIFI; 5VDC; LPDDR4


Manufacturer: POLYHEX TECHNOLOGY

Manufacturer part number:
EMB-IMX8MP-02
TME Symbol:
EMB-IMX8MP-02

Specification

Manufacturer
POLYHEX TECHNOLOGY
Type of minicomputer
Single-board computer
Kind of architecture
ARM, Cortex A53
Memory
2GB RAM
Communictions protocol
WIFI
Processor
ARM Quad Core Cortex®-A53
Clock frequency
1.8GHz
Video coding
H.264, H.265
Connection
HDMI, Jack 3.5mm socket, microSD, MIPI-CSI, MIPI DSI, PCIe, pin strips, RJ45, USB 3.0 x4, USB C socket
Dimensions
85x56mm
Kind of memory
LPDDR4
Operating system
none
Operating system support
Android, Ubuntu, Yocto Linux
Programmers and development kits features
Bluetooth/WiFi module
Bluetooth version
5.0
WiFi
2,4GHz, 5GHz
Interface
  • Audio
  • CAN x2
  • Ethernet
  • GPIO
  • HDMI
  • I2C x2
  • MIPI-CSI
  • MIPI-DSI
  • PCIe
  • PWM
  • SD / microSD
  • SPDIF
  • SPI x2
  • UART x3
  • USB
Supply voltage
  • 5V DC
Gross weight72.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers POLYHEX TECHNOLOGY,
*
EMB-IMX8MP-02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.00 EURGross price for quantities from 1 pcs - 132.00 EUR