+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2C7M26DC

Connector: circular; plug; male; 3A; 125V; PIN: 7; EN2; soldering


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2C7M26DC
TME Symbol:
EN2C7M26DC

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
plug
Kind of connector
male
Current rating
3A
Rated voltage
0.125kV
Number of pins
7
Manufacturer series
EN2
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal bayonet
Cable external diameter
2.5...5.6mm
IP rating
IP68
Contact plating
gold-plated
Operating temperature
-40...85°C
Gross weight5.5 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2C7M26DC
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 7.74 USD