+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS108AZ

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: ECE

Manufacturer part number:
EPS108AZ
TME Symbol:
EPS108AZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Body dimensions
21.7x8.6x5mm
Row pitch
7.62mm
Mechanical durability
2000 cycles
Gross weight2.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
*
EPS108AZ
1423 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 20 pcs - 0.80 EURGross price for quantities from 20 pcs - 0.96 EUR
Net price for quantities from 92 pcs - 0.70 EURGross price for quantities from 92 pcs - 0.84 EUR
Net price for quantities from 506 pcs - 0.65 EURGross price for quantities from 506 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs