+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ERD108RFZ

Rotary Coded Switch: universal; Pos: 8; THT; Rcont max: 100mΩ; ERD


Manufacturer: ECE

Manufacturer part number:
ERD108RFZ
TME Symbol:
ERD108RFZ

Specification

Manufacturer
ECE
Type of rotary coded switch
universal
Stable positions number
8
Number of positions
8
Operating temperature
-25...70°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
4.9Ncm
Body dimensions
10x10x9.89mm
Manufacturer series
ERD
Contact plating
gold-plated
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD108RFZ
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 500.
Multiple of: 50.
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.82 USD