+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ERD110RDZ

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; ERD


Manufacturer: ECE

Manufacturer part number:
ERD110RDZ
TME Symbol:
ERD110RDZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...70°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switching torque
4.9Ncm
Body dimensions
10x10x5.4mm
Manufacturer series
ERD
Contact plating
gold-plated
Kind of package
reel
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Switches features
  • without knob
  • with seal tape
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD110RDZ
0 in TME stock
No. of pieces (Multiple of: 700)
Minimum order quantity: 700.
Multiple of: 700.
Net price for quantities from 700 pcs - 1.58 USDGross price for quantities from 700 pcs - 1.89 USD