+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ERD110RMZ

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; ERD


Manufacturer: ECE

Manufacturer part number:
ERD110RMZ
TME Symbol:
ERD110RMZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...70°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switching torque
4.9Ncm
Body dimensions
10x10x5.4mm
Manufacturer series
ERD
Contact plating
gold-plated
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Switches features
  • without knob
  • with seal tape
Gross weight0.787 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD110RMZ
496 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.49 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.63 USD
Packaging method by the manufacturer:Tube = 50 pcs