+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ERD510RFZ

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; 5Ncm


Manufacturer: ECE

Manufacturer part number:
ERD510RFZ
TME Symbol:
ERD510RFZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
5Ncm
Body dimensions
10x10x7mm
Manufacturer series
ERD
Contact plating
gold-plated
Kind of package
reel
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Gross weight1.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD510RFZ
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.89 EUR
Net price for quantities from 50 pcs - 1.49 EURGross price for quantities from 50 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.36 EURGross price for quantities from 100 pcs - 1.64 EUR
Packaging method by the manufacturer:Tube = 50 pcs