+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD516RFZ

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ; 5Ncm


Manufacturer: ECE

Manufacturer part number:
ERD516RFZ
TME Symbol:
ERD516RFZ

Specification

Manufacturer
ECE
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
5Ncm
Body dimensions
10x10x7mm
Manufacturer series
ERD
Contact plating
gold-plated
Kind of package
reel
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD516RFZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 1.61 EURGross price for quantities from 500 pcs - 1.93 EUR