+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD604ASZ

Rotary Coded Switch: HEX/BCD; Pos: 4; THT; Rcont max: 100mΩ; ERD6


Manufacturer: ECE

Manufacturer part number:
ERD604ASZ
TME Symbol:
ERD604ASZ

Specification

Manufacturer
ECE
Type of rotary coded switch
HEX/BCD
Stable positions number
4
Number of positions
4
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.2x7.2x3mm
Manufacturer series
ERD6
Electrical life
10000 cycles
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD604ASZ
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 25 pcs - 1.53 EURGross price for quantities from 25 pcs - 1.83 EUR
Net price for quantities from 50 pcs - 1.43 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.61 EUR
Net price for quantities from 250 pcs - 1.27 EURGross price for quantities from 250 pcs - 1.53 EUR
Net price for quantities from 500 pcs - 1.18 EURGross price for quantities from 500 pcs - 1.42 EUR
Packaging method by the manufacturer:
Tube = 70 pcs