+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD716AM06Z

Encoding switch; HEX/BCD; Pos: 16; SMT; Rcont max: 100mΩ; 5Ncm


Manufacturer: ECE

Manufacturer part number:
ERD716AM06Z
TME Symbol:
ERD616RMZ-SMD

Specification

Manufacturer
ECE
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...70°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 50V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
5Ncm
Body dimensions
7.2x7.2x3.5mm
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Dimensions
Gross weight0.305 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
*
ERD716AM06Z
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 20 pcs - 2.62 USDGross price for quantities from 20 pcs - 3.14 USD
Net price for quantities from 70 pcs - 2.40 USDGross price for quantities from 70 pcs - 2.87 USD
Net price for quantities from 490 pcs - 2.09 USDGross price for quantities from 490 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs