+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERN.0S.302.CLL

Connector: circular; 0S; socket; male/female; PIN: 2,2(1+1); 10A


Manufacturer: LEMO

Manufacturer part number:
ERN.0S.302.CLL
TME Symbol:
ERN.0S.302.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0S
Connector
socket
Kind of connector
male/female
Number of pins
2, 2 (1+1)
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
10A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.34mm2
Connector variant
panel ground terminals
Gross weight4.13 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERN.0S.302.CLL
55 in TME stock
Net price for quantities from 1 pcs - 23.37 USDGross price for quantities from 1 pcs - 28.04 USD
Net price for quantities from 10 pcs - 19.89 USDGross price for quantities from 10 pcs - 23.87 USD
Net price for quantities from 25 pcs - 18.93 USDGross price for quantities from 25 pcs - 22.71 USD
Net price for quantities from 50 pcs - 18.21 USDGross price for quantities from 50 pcs - 21.85 USD
Net price for quantities from 100 pcs - 17.50 USDGross price for quantities from 100 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs