+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES-313

Automation module: serial device server; Number of ports: 3


Manufacturer: BRAINBOXES

Manufacturer part number:
ES-313
TME Symbol:
ES-313

Specification

Manufacturer
BRAINBOXES
Type of automation module
serial device server
Number of ports
3
Mounting
screw type
Connection
RJ45 x1
Manufacturer series
ES
Enclosure material
plastic
IP rating
IP30
Width
97mm
Height
25mm
Related items
MK-048, PW-800
Length
101mm
Operating temperature
0...55°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS422/RS485 x2
Gross weight424.6 g
Certificates
EAN code837324002294

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ES-313
1 in TME stock
Net price for quantities from 1 pcs - 207.86 USDGross price for quantities from 1 pcs - 249.43 USD
Net price for quantities from 5 pcs - 200.48 USDGross price for quantities from 5 pcs - 240.58 USD
Net price for quantities from 10 pcs - 191.64 USDGross price for quantities from 10 pcs - 229.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.