+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP1010

Switch: slide; Pos: 2; SPDT; 0.5A/12VDC; ON-ON; No.of term: 3; THT


Manufacturer: ECE

Manufacturer part number:
ESP1010
TME Symbol:
ESP1010

Specification

Manufacturer
ECE
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 12V DC
Switching method
ON-ON
Number of terminals
3
Mounting
THT
Leads
for PCB, straight
Body dimensions
10x2.5x6.5mm
Min. insulation resistance
10GΩ
Max. contact resistance:
30mΩ
Terminal pitch
2.54mm
Knob height
2mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Dimensions
Gross weight0.256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ECE,
*
ESP1010
5844 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.73 EUR
Net price for quantities from 106 pcs - 0.51 EURGross price for quantities from 106 pcs - 0.61 EUR
Net price for quantities from 530 pcs - 0.43 EURGross price for quantities from 530 pcs - 0.51 EUR
Packaging method by the manufacturer:Tube = 53 pcs