+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET105E12-Z

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 5A/125VAC; ET; Toggle: round


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ET105E12-Z
TME Symbol:
ET105E12-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
5A / 125V AC
Leads
for soldering
Manufacturer series
ET
Kind of toggle
round
Knob height
17mm
Max. contact resistance:
20mΩ
Body dimensions
28.6x16x14.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Gross weight26.95 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ET105E12-Z
55 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs