+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET115D10-Z

Switch: toggle; Pos: 2; SPDT; ON-ON; 15A/125VAC; Leads: screw; ET


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ET115D10-Z
TME Symbol:
ET115D10-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
15A / 125V AC
Leads
screw
Manufacturer series
ET
Kind of toggle
round
Knob height
17mm
Max. contact resistance:
20mΩ
Body dimensions
28.6x16x14.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Gross weight27.7 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ET115D10-Z
0 in TME stock
Net price for quantities from 100 pcs - 5.83 EURGross price for quantities from 100 pcs - 6.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.