+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETB11100B000Z

Connector: PCB terminal block; terminal; 8A; 300V; angled 90°


Manufacturer: ECE

Manufacturer part number:
ETB11100B000Z
TME Symbol:
ETB11100B000Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Current rating
8A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Colour
blue
Body material
polyamide 66
Depth
8mm
Length
50mm
Connector pinout layout
1x10
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
10
Height
11mm
Connectors features
assembling possibility
Gross weight8.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETB11100B000Z
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 225 pcs - 0.85 USDGross price for quantities from 225 pcs - 1.02 USD
Net price for quantities from 975 pcs - 0.75 USDGross price for quantities from 975 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 75 pcs