+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD34-3F3

Core: ferrite; ETD; 3F3; 2500nH; 7640mm3; 97.1mm2; A: 35mm; B: 17.3mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD34-3F3

Alternative designations: 431202038011

TME Symbol:
ETD34-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3F3
Inductance factor AL
2500nH
Effective core volume (Ve)
7640mm3
Effective core cross-section (Ae)
97.1mm2
A dimension
35mm
B dimension
17.3mm
C dimension
11.1mm
D dimension
11.8mm
E dimension
25.6mm
F dimension
11.1mm
Dimensions
Gross weight19.51 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD34-3F3
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 2.38 EURGross price for quantities from 2 pcs - 2.85 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 30 pcs - 0.98 EURGross price for quantities from 30 pcs - 1.17 EUR
Packaging method by the manufacturer:Tray = 30 pcs