+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD39-3F3

Core: ferrite; ETD; 3F3; 2800nH; 11500mm3; 125mm2; A: 40mm; B: 19.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD39-3F3

Alternative designations: 431202038021

TME Symbol:
ETD39-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3F3
Inductance factor AL
2800nH
Effective core volume (Ve)
11500mm3
Effective core cross-section (Ae)
125mm2
A dimension
40mm
B dimension
19.8mm
C dimension
12.8mm
D dimension
14.2mm
E dimension
29.3mm
F dimension
12.8mm
Dimensions
Gross weight28.51 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD39-3F3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 3.05 USDGross price for quantities from 2 pcs - 3.67 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.48 USD
Packaging method by the manufacturer:Tray = 50 pcs