+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD44-3C94

Core: ferrite; ETD; 3C94; 3800nH; 17800mm3; 173mm2; A: 45mm; B: 22.3mm

Manufacturer: FERROXCUBE

Manufacturer part number:
ETD44-3C94

Alternative designations: 432701817911

TME Symbol:
ETD44-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3C94
Inductance factor AL
3800nH
Effective core volume (Ve)
17800mm3
Effective core cross-section (Ae)
173mm2
A dimension
45mm
B dimension
22.3mm
C dimension
15.2mm
D dimension
16.1mm
E dimension
32.5mm
F dimension
15.2mm
Dimensions
Gross weight44.525 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD44-3C94
70 in TME stock
Net price for quantities from 2 pcs - 3.20 EURGross price for quantities from 2 pcs - 3.84 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.76 EUR
Net price for quantities from 40 pcs - 1.31 EURGross price for quantities from 40 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs