+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD49-3C94

Core: ferrite; ETD; 3C94; 4200nH; 24000mm3; 211mm2; A: 49.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD49-3C94

Alternative designations: 432701817921

TME Symbol:
ETD49-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3C94
Inductance factor AL
4200nH
Effective core volume (Ve)
24000mm3
Effective core cross-section (Ae)
2.11cm2
A dimension
49.8mm
B dimension
24.7mm
C dimension
16.7mm
D dimension
17.7mm
E dimension
36.1mm
F dimension
16.7mm
Dimensions
Gross weight60.39 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD49-3C94
72 in TME stock
Net price for quantities from 2 pcs - 3.23 USDGross price for quantities from 2 pcs - 3.88 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 40 pcs - 1.85 USDGross price for quantities from 40 pcs - 2.21 USD
Net price for quantities from 80 pcs - 1.75 USDGross price for quantities from 80 pcs - 2.10 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcs