+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD54-3F3

Core: ferrite; ETD; 3F3; 4600nH; 35500mm3; 280mm2; A: 54.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD54-3F3

Alternative designations: 431202038261

TME Symbol:
ETD54-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3F3
Inductance factor AL
4.6µH
Effective core volume (Ve)
35500mm3
Effective core cross-section (Ae)
280mm2
A dimension
54.5mm
B dimension
27.6mm
C dimension
18.9mm
D dimension
20.2mm
E dimension
41.2mm
F dimension
18.9mm
Dimensions
Gross weight87.8 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD54-3F3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 8.98 EUR
Net price for quantities from 10 pcs - 5.91 EURGross price for quantities from 10 pcs - 7.08 EUR
Net price for quantities from 50 pcs - 4.24 EURGross price for quantities from 50 pcs - 5.09 EUR