+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD59-3C94

Core: ferrite; ETD; 3C94; 6000nH; 51500mm3; 368mm2; A: 59.8mm; B: 31mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD59-3C94

Alternative designations: 432701815881

TME Symbol:
ETD59-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3C94
Inductance factor AL
6000nH
Effective core volume (Ve)
51500mm3
Effective core cross-section (Ae)
368mm2
A dimension
59.8mm
B dimension
31mm
C dimension
21.65mm
D dimension
22.5mm
E dimension
44.7mm
F dimension
21.65mm
Dimensions
Gross weight127.2 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD59-3C94
202 in TME stock
Net price for quantities from 2 pcs - 5.14 EURGross price for quantities from 2 pcs - 6.16 EUR
Net price for quantities from 10 pcs - 3.70 EURGross price for quantities from 10 pcs - 4.43 EUR
Net price for quantities from 24 pcs - 3.28 EURGross price for quantities from 24 pcs - 3.94 EUR
Net price for quantities from 72 pcs - 3.21 EURGross price for quantities from 72 pcs - 3.85 EUR
Net price for quantities from 144 pcs - 3.16 EURGross price for quantities from 144 pcs - 3.80 EUR
Net price for quantities from 288 pcs - 3.13 EURGross price for quantities from 288 pcs - 3.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 24 pcsCardboard = 72 pcs