+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAA202K

Microswitch TACT; SPST; Pos: 2; SMT; none; 1.6N; 2.9x3.5x1.4mm

Manufacturer: PANASONIC

Manufacturer part number:
EVPAA202K
TME Symbol:
EVPAA202K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
2.9x3.5x1.4mm
Button height
1.7mm
Switching method
(ON)-OFF
Manufacturer series
EVPAA
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Leads
curved
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Kind of package
reel
Gross weight0.066 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAA202K
0 in TME stock
Net price for quantities from 25000 pcs - 0.28 USDGross price for quantities from 25000 pcs - 0.33 USD
No. of pieces (Multiplicity: 25 000)
Packaging method by the manufacturerReel = 5 000 pcs