+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAA902Q

Microswitch TACT; SPST; Pos: 2; SMT; none; 5N; 2.9x3.5x1.4mm; 1.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EVPAA902Q
TME Symbol:
EVPAA902Q

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Mounting
SMT
Illumination
none
Operating Force
5N
Body dimensions
2.9x3.5x1.4mm
Button height
1.7mm
Switching method
(ON)-OFF
Manufacturer series
EVPAA
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
grey
Leads
curved
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.072 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAA902Q
6796 in TME stock
Net price for quantities from 1 pcs - 0.69 GBPGross price for quantities from 1 pcs - 0.83 GBP
Net price for quantities from 10 pcs - 0.51 GBPGross price for quantities from 10 pcs - 0.62 GBP
Net price for quantities from 25 pcs - 0.45 GBPGross price for quantities from 25 pcs - 0.54 GBP
Net price for quantities from 50 pcs - 0.45 GBPGross price for quantities from 50 pcs - 0.54 GBP
Net price for quantities from 100 pcs - 0.42 GBPGross price for quantities from 100 pcs - 0.50 GBP
Net price for quantities from 500 pcs - 0.37 GBPGross price for quantities from 500 pcs - 0.44 GBP
Net price for quantities from 1000 pcs - 0.35 GBPGross price for quantities from 1000 pcs - 0.42 GBP
Net price for quantities from 2500 pcs - 0.33 GBPGross price for quantities from 2500 pcs - 0.39 GBP
Net price for quantities from 5000 pcs - 0.31 GBPGross price for quantities from 5000 pcs - 0.37 GBP
Net price for quantities from 15000 pcs - 0.28 GBPGross price for quantities from 15000 pcs - 0.34 GBP
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 5 000 pcs