+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAF5B70

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 3.4N; 0.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EVPAF5B70
TME Symbol:
EVPAF5B70

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
3.4N
Body dimensions
2.6x3x0.44mm
Button height
0.7mm
Switching method
(ON)-OFF
Manufacturer series
EVPAF
Operating temperature
-10...85°C
Button shape
round
Leads
curved
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.058 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAF5B70
5935 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR
Net price for quantities from 8000 pcs - 0.17 EURGross price for quantities from 8000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 8 000 pcs