+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPASCB1A

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 2.2N; 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPASCB1A
TME Symbol:
EVPASCB1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.2N
Body dimensions
6x6.1x3.5mm
Button height
5mm
Switching method
(ON)-OFF
Manufacturer series
EVPAS
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.193 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPASCB1A
1060 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 2 000 pcs