+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPASKC1A

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 3N; 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPASKC1A
TME Symbol:
EVPASKC1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
3N
Body dimensions
6x6.1x3.5mm
Button height
5mm
Switching method
(ON)-OFF
Manufacturer series
EVPAS
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.195 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPASKC1A
1110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.33 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs