+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP7D01P

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 2.2N; 1.35mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP7D01P
TME Symbol:
EVQP7D01P

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.2N
Body dimensions
3.5x2.9x1.35mm
Button height
1.35mm
Switching method
OFF-(ON)
Manufacturer series
EVQP7
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
500mΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.087 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP7D01P
4750 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 5 000 pcs