+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQPLKA08

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 2.6N; 0.8mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQPLKA08
TME Symbol:
EVQPLKA08

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Body dimensions
4.9x4.9x0.45mm
Button height
0.8mm
Switching method
OFF-(ON)
Manufacturer series
EVQPL
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Min. insulation resistance
50MΩ
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.077 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQPLKA08
4477 in TME stock
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.17 EURGross price for quantities from 5000 pcs - 0.20 EUR
Net price for quantities from 15000 pcs - 0.16 EURGross price for quantities from 15000 pcs - 0.19 EUR
Net price for quantities from 35000 pcs - 0.15 EURGross price for quantities from 35000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs