+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQPNF04M

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N; 4.3mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQPNF04M
TME Symbol:
EVQPNF04M

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6x3.5x3.5mm
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
EVQPN
Operating temperature
-30...85°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
50000 cycles
Kind of package
reel
Gross weight0.152 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQPNF04M
200 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 2500 pcs - 0.32 EURGross price for quantities from 2500 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 500 pcs