+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQQ1D06M

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 4N; 6.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQQ1D06M
TME Symbol:
EVQQ1D06M

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
4N
Button height
6.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQQ1
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.52 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQQ1D06M
87 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs