+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQQ1E06K

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 5N; 6.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQQ1E06K
TME Symbol:
EVQQ1E06K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
5N
Button height
6.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQQ1
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.626 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQQ1E06K
1172 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs