+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQQ2D01W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 0.5N; 2mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQQ2D01W
TME Symbol:
EVQQ2D01W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
0.5N
Body dimensions
6.5x6x1.8mm
Button height
2mm
Switching method
OFF-(ON)
Manufacturer series
EVQQ2
Operating temperature
-40...85°C
Button shape
round
Actuator colour
white
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
2000000 cycles
Kind of package
reel
Gross weight0.158 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQQ2D01W
3219 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 4 000 pcs