+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EW-01

Timer; Range: 1 year; NO / NC; 230VAC; wall mount; IP40; Ch: 1


Manufacturer: ZAMEL

Manufacturer part number:
EW-01

Alternative designations: EXT10000028

TME Symbol:
EW-01

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
1 year
Kind of output
NO / NC
Mounting
wall mount
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...45°C
Output 1 electrical parameters
250V AC / 16A
IP rating
IP40
Body dimensions
197x227x93mm
Application
school bell driver
Number of terminals
3
Number of channels
1
Electrical input 1 parameters
16A, 250V AC
Kind of input
NO / NC
Related items
SDM-10, SDM-10/U
Supply voltage
  • 230V AC
Gross weight1.6 kg
Certificates
EAN code5903669013150
See other products in this category: Digital Timers ZAMEL,
*
EW-01
0 in TME stock
Net price for quantities from 1 pcs - 231.40 USDGross price for quantities from 1 pcs - 277.68 USD
Net price for quantities from 5 pcs - 216.94 USDGross price for quantities from 5 pcs - 260.33 USD
Net price for quantities from 10 pcs - 202.48 USDGross price for quantities from 10 pcs - 242.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.